text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4225YM-TR

MIC4225 Series 30 Ohm 18 V Dual High Speed MOSFET Drivers with Enable - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4225YM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 30Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4225YM TR is a part of MIC422x series dual 4 A, High-Speed, Low-side MOSFET driver with logic-level driver enable.

The devices are fabricated on Micrel’s Bipolar/CMOS/DMOS (BCD) process and operate from a 4.5 V to 18 V supply voltage. The devices parallel Bipolar and CMOS output stage architecture provides high-current throughout the MOSFETs Miller Region allowing the driver to sink and source 4A of peak current from a 12 V supply and quickly charge and discharge a 2000 pF load capacitance in under 15ns, while allowing the outputs to swing within 0.3 V of V DD and 0.16V of ground.

Features:

  • 4.5 V to 18 V supply voltage operating range
  • High peak source/sink current
    • – ±3A at V DD = 8V
    • – ±4A at V DD = 12V
  • 15ns/15ns Rise and Fall times with 2000pF load
  • 25ns/35ns (Rising/Falling) input propagation delay
  • 20ns/45ns (Rising/Falling) enable propagation delay
  • Active-high driver enable inputs with 100k? pull-ups
  • CMOS and TTL logic input and enable thresholds independent of supply voltage
  • Driver input protection to -5V at -40mA
  • Output Latch-up protection to >500mA reverse current
  • Industry standard pin out with two package options
    • – ePAD MSOP-8 ( q JA = 60 ° C/W)
    • – 8-pin SOIC ( q JA = 120 °C/W)
  • Available in dual-inverting (MIC4223), dual non-inverting (MIC4224) and complementary (MIC4225)
  • Dual output drive by paralleling channels
  • -40°C to +125°C operating junction temperature range

Applications:

  • High-Efficiency MOSFET switching
  • Switch mode power supplies
  • DC-DC converters
  • Motor and solenoid drivers
  • Clock and line drivers
  • Synchronous rectifiers
  • Pulse transformer drive
  • Class D switching amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section