Manufacturer Part #
MIC4420ZM
MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC4420ZM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/10/2025 Details and Download
Description of Change: Qualification of MTAI as an additional final test site for MIC4420YM, MIC4420YM-TR, MIC4420ZM and MIC4420ZM-TR catalog part numbers (CPN) available in 8L SOIC (.150in) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test site and scan and pack site.Estimated Qualification Completion Date: February 2026
Part Status:
Active
Active
Microchip MIC4420ZM - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 1.7Ω |
| Peak Output Current: | 6A |
| Supply Voltage-Max: | 18V |
| Rated Power Dissipation: | 1.04W |
| Quiescent Current: | 0.45mA |
| Turn-off Delay Time: | 65ns |
| Turn-on Delay Time: | 50ns |
| Rise Time: | 12ns |
| Fall Time: | 13ns |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
95
$0.38
380
$0.37
1,425
$0.36
2,850
$0.355
7,125+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount