Manufacturer Part #
MIC4421AYM
MIC4421 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC4421AYM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MIC4421AYM - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 1.5Ω |
| Peak Output Current: | 9A |
| Supply Voltage-Max: | 18V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
MIC4421AYM and MIC4422A MOSFET drivers are rugged, efficient, and easy to use. The MIC4421A is an inverting driver, while the MIC4422A is a non-inverting driver. Both versions are capable of 9 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
The MIC4421A/4422A accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421A/4422A drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Key Features:
- High peak-output current: 9 A Peak (typ.).
- Wide operating range: 4.5 V to 18 V (typ.).
- Minimum pulse width: 50 ns.
- Latch-up proof: fully isolated process is inherently immune to any latch-up.
- Input will withstand negative swing of up to 5 V.
- High capacitive load drive: 47,000 pF.
- Low delay time: 15 ns (typ.).
- Logic high input for any voltage from 2.4 V to VS.
- Low equivalent input capacitance: 7 pF (typ.).
- Low supply current: 500 μA (typ.).
- Output voltage swing to within 25 mV of GND or VS.
Applications:
- Switch mode power supplies.
- Motor controls.
- Pulse transformer driver.
- Class-D switching amplifiers.
- Line drivers.
- Driving MOSFET or IGBT parallel chip modules.
- Local power ON/OFF switch.
- Pulse generators.
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount