text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57001DWR2G

NCD57001 Series 5V Dual Output Isolated High Current IGBT Gate Driver - SOIC-16W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1906
Product Specification Section
onsemi NCD57001DWR2G - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 6A
Supply Voltage-Max: 5V
Rated Power Dissipation: 1400mW
Turn-off Delay Time: 90ns
Turn-on Delay Time: 90ns
Rise Time: 10ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

Strong gate-drive capability and good signal integrity are the basic requirements for high-performance gate drivers. Safety, reliability and robustness are the added requirements for high-voltage and high-power designs. ON Semiconductor’s high-voltage gate drivers fulfil the
requirements of high-power designs by exceeding expectations in these parameters.

APPLICATIONS
• Heating, ventilation and air-conditioning equipment
• Power factor correction
• Uninterruptible power supplies
• Motor drives
• White goods
• Inverters
• Electric vehicle chargers

FEATURES
• Low propagation delay
• Dead-time control

Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.03
USD
Quantity
Unit Price
1
$4.03
10
$3.66
40
$3.44
150
$3.22
500+
$3.03