text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57100DWR2G

Isolated High Current IGBT Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD57100DWR2G - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 7.8A
Supply Voltage-Max: 32V
Rated Power Dissipation: 1.4W
Quiescent Current: 6mA
Turn-off Delay Time: 70ns
Turn-on Delay Time: 70ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$1.37
2,000
$1.36
3,000+
$1.35
Product Variant Information section