text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51313ADR2G

NCP51313 Series 130 V 2 A / 3 A Surface Mount High Side Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP51313ADR2G - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 3A
Supply Voltage-Max: 19V
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000+
$0.365
Product Variant Information section