Manufacturer Part #
NCV51152BADR2G
NCV51152 Series 30 V 9 A Isolated Single Channel Gate Driver - SOIC-8NB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV51152BADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV51152BADR2G - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Single |
| Output Current: | 9A |
| Peak Output Current: | 4.5A |
| Supply Voltage-Max: | 20V |
| Quiescent Current: | 1000µA |
| Turn-off Delay Time: | 36ns |
| Turn-on Delay Time: | 36ns |
| Rise Time: | 12ns |
| Fall Time: | 8.3ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount