Manufacturer Part #
PWD5F60TR
PWD5F60 Series Dual Half-Bridge Power Driver-VFQFPN-46
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1912 | ||||||||||
Product Specification Section
STMicroelectronics PWD5F60TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics PWD5F60TR - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 1.75Ω |
| Output Current: | 3.5A |
| Peak Output Current: | 14A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 5W |
| Quiescent Current: | 600µA |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$2.30
15
$2.23
75
$2.19
250
$2.15
1,250+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount