text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG611QTR

STDRIVEG611 Series 2CH 600V 1.05A/2.4A 22ns 18V GaN Gate Driver - QFN-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STDRIVEG611QTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.4A
Supply Voltage-Max: 18V
Quiescent Current: 900µA
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Rise Time: 22ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,020.00
USD
Quantity
Unit Price
3,000+
$1.34