text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVEG611QTR

STDRIVEG611 Series 2CH 600V 1.05A/2.4A 22ns 18V GaN Gate Driver - QFN-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2439
Product Specification Section
STMicroelectronics STDRIVEG611QTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.4A
Supply Voltage-Max: 18V
Quiescent Current: 900µA
Turn-off Delay Time: 45ns
Turn-on Delay Time: 45ns
Rise Time: 22ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$6.33
Unit Price:
$2.83 USD Each
Total
$12.66
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.