Manufacturer Part #
STGP30M65DF2
STGP30M65DF2: 650 V 60 A 258 W Trench Gate Field-Stop IGBT - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1604 | ||||||||||
Product Specification Section
STMicroelectronics STGP30M65DF2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGP30M65DF2 - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.19
40
$1.17
150
$1.15
750
$1.14
2,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole