text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1411NCOA

Driver 1A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1411NCOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 1A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$220.50
USD
Quantity
Unit Price
100
$0.325
400
$0.315
1,500
$0.31
3,000
$0.305
7,500+
$0.295
Product Variant Information section