text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4404CPA

TC4404 Series 1.5 A 18 Vmax Low Side Inverting Floating Load Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4404CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC4404CPA is a dual Open-Drain MOSFET Driver with high peak output current of 1.5 A and low output impedance of 7 Ω, available in through hole PDIP-8 package.

It is constructed with complementary MOS outputs

Features:

  • Independently Programmable Rise and Fall Times
  • High Speed tR, tF – <30nsec with 1000pF Load
  • Short Delay Times – <30nsec
  • Wide Operating Range: 4.5 V to 18 V
  • Latch-Up Protected: Will Withstand > 500mA Reverse Current (Either Polarity)
  • Input Withstands Negative Swings Up to -5 V

Applications:

  • Motor Controls
  • Driving Bipolar Transistors
  • Driver for Non-overlapping Totem Poles
  • Reach-Up/Reach-Down Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$468.00
USD
Quantity
Unit Price
60
$1.59
180
$1.57
300
$1.56
1,200
$1.53
1,800+
$1.51
Product Variant Information section