text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4420IJA

TC4420 Series 18 V 6 A High-Speed MOSFET Driver - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4420IJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
112
Multiple Of:
56
Total
$1,322.72
USD
Quantity
Unit Price
56
$11.87
112
$11.81
168
$11.77
224
$11.75
280+
$11.66
Product Variant Information section