text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4426ACOA713

TC4426 Series Low-Side 2-Ch 1.5A 18V Inverting Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4426ACOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Turn-off Delay Time: 30ns
Turn-on Delay Time: 30ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,650.00
USD
Quantity
Unit Price
3,300
$0.50
6,600+
$0.49
Product Variant Information section