text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4627CPA

TC4627 Series Power CMOS Drivers With Voltage Tripler - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4627CPA - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 1.5A
Supply Voltage-Max: 6V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$356.40
USD
Quantity
Unit Price
60
$2.00
180
$1.98
300
$1.96
900
$1.94
1,500+
$1.91
Product Variant Information section