text.skipToContent text.skipToNavigation

Manufacturer Part #

VN808TR-32-E

VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN808TR-32-E - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Eight
Output Impedance: 150mΩ
Peak Output Current: 1.7A
Supply Voltage-Max: 45V
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,232.00
USD
Quantity
Unit Price
600+
$3.72
Product Variant Information section