text.skipToContent text.skipToNavigation

Manufacturer Part #

VNP20N07-E

Single 28 A 70 V 0.05 Ω Low Side Fully Autoprotected Power MosFet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNP20N07-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 0.05Ω
Peak Output Current: 28A
Supply Voltage-Max: 70V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
8,724
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.55
USD
Quantity
Unit Price
1
$1.55
40
$1.52
125
$1.50
400
$1.48
1,250+
$1.44
Product Variant Information section