text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3003E6TA

ZXGD3003E6 Series 40 V 5 A High-Speed Non-Inverting Single MOSFET Gate Driver

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXGD3003E6TA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 5A
Supply Voltage-Max: 40V
Rated Power Dissipation: 1.1W
Quiescent Current: 20nA
Turn-off Delay Time: 1.7ns
Turn-on Delay Time: 1.8ns
Rise Time: 8.9ns
Fall Time: 8.9ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section