text.skipToContent text.skipToNavigation

Manufacturer Part #

A4931METTR-T

3-PHASE BRUSHLESS DC MOTOR PRE-DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Allegro MicroSystems A4931METTR-T - Technical Attributes
Attributes Table
Motor Type: brushless DC motors
No of Outputs: Six
Supply Voltage-Max: 37.5V
Supply Voltage: 8V to 37.5V
Fall Time: 20ns
Rise Time: 35ns
Interface: Parallel
Operating Temp Range: -20°C to +105°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
1,500
$0.95
3,000+
$0.925
Product Variant Information section