text.skipToContent text.skipToNavigation

Manufacturer Part #

A5932GESSR-1-T

3-PHASE SINUSOIDAL SENSORLESS FAN CONTROLLER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5932GESSR-1-T - Technical Attributes
Attributes Table
Motor Type: brushless DC
No of Outputs: Triple
Output Current-Max: 61.6mA
Supply Current: 11mA
Clock Frequency-Max: 24.4kHz
Supply Voltage-Max: 50V
Supply Voltage: 5.5V to 50V
Fall Time: 20ns
Rise Time: 35ns
Interface: I2C
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,200.00
USD
Quantity
Unit Price
6,000+
$1.20
Product Variant Information section