text.skipToContent text.skipToNavigation

Manufacturer Part #

A5932KESSR-J

A5932 Series NMOS Three-Phase Sinusoidal Sensorless Fan Controller - QFN-24

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5932KESSR-J - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Supply Current: 11mA
Supply Voltage: 5.5V to 50V
Interface: I2C
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
1500
Total
$13,050.00
USD
Quantity
Unit Price
1,500+
$1.45
Product Variant Information section