text.skipToContent text.skipToNavigation

Manufacturer Part #

A5947KLPTR-B-T

A5947 Series 40 V 3.6 A Three-Phase Sensorless Fan Driver IC - TSSOP-20-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5947KLPTR-B-T - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 3.6A
Supply Current: 13.5mA
Supply Voltage: 4V to 40V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$18,960.00
USD
Quantity
Unit Price
4,000+
$1.58
Product Variant Information section