text.skipToContent text.skipToNavigation

Manufacturer Part #

A5950GEUSR-T

A5950G Series 40 V 3 A Full Bridge PWM DC Motor Driver - QFN-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5950GEUSR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 3A
Supply Current: 5.8mA
Supply Voltage: 5.5V to 40V
Fall Time: 100ns
Rise Time: 100ns
Interface: PWM
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
18000
Multiple Of:
6000
Total
$13,860.00
USD
Quantity
Unit Price
6,000+
$0.77
Product Variant Information section