text.skipToContent text.skipToNavigation

Manufacturer Part #

A5950KLPTR-T

A5950G Series 40 V 3 A Half Bridge PWM DC Motor Driver - TSSOP-16-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5950KLPTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 3A
Supply Current: 5.8mA
Supply Voltage: 5.5V to 40V
Fall Time: 100ns
Rise Time: 100ns
Interface: PWM
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$12,120.00
USD
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section