text.skipToContent text.skipToNavigation

Manufacturer Part #

A5976GLPTR-T

A5976G Series 5.5 V 2.8 A Microstepping DMOS Motor Driver - TSSOP-28-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5976GLPTR-T - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 8V to 40V
No of Outputs: Quad
Output Current-Max: 2.8A
Supply Current: 12mA
Supply Voltage-Max: 7V
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$15,480.00
USD
Quantity
Unit Price
4,000+
$1.29
Product Variant Information section