text.skipToContent text.skipToNavigation

Manufacturer Part #

AN41908A-VB

AN41908 Series 2.7 - 5.5 V 0.25 A 10 Output Motor Driver Surface Mount- QFN-44

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1326
Product Specification Section
Panasonic Industry AN41908A-VB - Technical Attributes
Attributes Table
Load Voltage: 0.3V
No of Outputs: Ten
Output Current-Max: 0.25A
Rated Power Dissipation: 0.353W to 1.392W
Supply Voltage-Max: 5.5V
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.46
USD
Quantity
Unit Price
1
$4.46
15
$4.31
50
$4.25
250
$4.16
1,000+
$4.05
Product Variant Information section