text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-3333E/NHX

ATA6847 Series 42 V Three Phase Brushless DC Motor Driver - VQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2422
Product Specification Section
Microchip ATA6847T-3333E/NHX - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Clock Frequency-Max: 50kHz
Supply Voltage: 3V to 42V
Interface: SPI
Operating Temp Range: -40°C to +170°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.12
USD
Quantity
Unit Price
1
$2.12
15
$1.94
75
$1.83
300
$1.74
1,500+
$1.63