Manufacturer Part #
BTN8982TAAUMA1
NovalithIC Series 50 A 40 V Fully Integrated High Current Half Bridge TO-263-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTN8982TAAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTN8982TAAUMA1 - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| No of Outputs: | Single |
| Output Current-Max: | 50A |
| Supply Current: | 2.2mA |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | 5.5V to 40V |
| Fall Time: | 1.3µs |
| Rise Time: | 1.3µs |
| Turn-off Delay Time: | 9µs |
| Turn-on Delay Time: | 15µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount