text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4086ABZ

HIP4086 Series 16 V 1.5 A Hex Output Three Phase Mosfet Driver - SOIC-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Renesas HIP4086ABZ - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Six
Supply Current: 4mA
Supply Voltage-Max: 16V
Supply Voltage: 7V to 15V
Fall Time: 10ns
Rise Time: 20ns
Turn-off Delay Time: 75ns
Turn-on Delay Time: 65ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications
The HIP4086ABZ is a three phase N-channel MOSFET driver with built in charge pump, available in 24 pin PDIP package.

This device is specifically targeted for PWM motor control application. It is having flexible input protocol for driving every possible switch combination. The user can even override the shoot-through protection for switched reluctance applications.

Features:

  • Independently drives 6 N-Channel MOSFETs in three phase bridge configuration
  • Bootstrap supply max voltage up to 95 VDC with bias supply from 7 V to 15 V
  • 1.25 A peak turn-off current
  • User programmable dead time (0.5 μs to 4.5 μs)
  • Bootstrap and optional charge pump maintain the high-side driver bias voltage
  • Programmable bootstrap refresh time
  • Drives 1000pF load with typical rise time of 20ns and Fall Time of 10ns
  • Programmable undervoltage set point

Applications:

  • Brushless Motors (BLDC)
  • 3-phase AC motors
  • Switched reluctance motor drives
  • Battery powered vehicles
  • Battery powered tools
Pricing Section
Global Stock:
528
USA:
528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.15
USD
Quantity
Unit Price
5
$4.63
25
$4.53
75
$4.46
150
$4.42
400+
$4.30
Product Variant Information section