Manufacturer Part #
IM241L6T2BAKMA1
IM241 Series 600 V 15 W IGBT Through Hole Module Three Phase Inverter - DIP23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:DIP-23 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
Infineon IM241L6T2BAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
03/12/2025
Details and Download
Fabrication Site Change
08/16/2023
Details and Download
PCN UPDATE
05/09/2023
Details and Download
Part Status:
Active
Active
Infineon IM241L6T2BAKMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Triple |
| Output Current-Max: | 6A |
| Supply Current: | 3mA |
| Rated Power Dissipation: | 15W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 13.5V to 16.5V |
| Fall Time: | 106ns |
| Rise Time: | 10.4ns |
| Turn-off Delay Time: | 711ns |
| Turn-on Delay Time: | 510ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DIP-23 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15
$5.07
60
$4.99
225
$4.90
450
$4.86
1,125+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-23
Mounting Method:
Through Hole