Manufacturer Part #
IMI111T026HXUMA1
iMOTION Series 2A Multiphase Analog IGBT Motor Driver IC - SOIC-22
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-22 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMI111T026HXUMA1 - Technical Attributes
Attributes Table
| Motor Type: | Motor Controller and Driver |
| Load Voltage: | 600V |
| Output Current-Max: | 2A |
| Supply Current: | 20mA |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3V to 5.5V |
| Fall Time: | 12ns |
| Rise Time: | 12ns |
| Interface: | Analog |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SOIC-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-22
Mounting Method:
Surface Mount