text.skipToContent text.skipToNavigation

Manufacturer Part #

L293D

L293D Series Push - Pull Quad Channel Driver with Diodes - POWERDIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L293D - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Output Current-Max: 600mA
Supply Current: 16mA
Clock Frequency-Max: 5kHz
Rated Power Dissipation: 4W
Supply Voltage-Max: 36V
Supply Voltage: 4.5V to 36V
Fall Time: 250ns
Rise Time: 250ns
Turn-off Delay Time: 200ns
Turn-on Delay Time: 750ns
Operating Temp Range: -40°C to +150°C
Package Style:  POWERDIP-16
Mounting Method: Through Hole
Features & Applications

The L293D is a push-pull four channel driver with diodes, available in PDIP-16 package.

This device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoides, DC and stepping motors) and switching power transistors. This device is suitable for use in switching applications at frequencies up to 5 kHz.

Features:

  • 600 mA output current capability per channel
  • 1.2 A peak output current (non repetitive) per channel
  • Enable facility
  • Overtemperature protection
  • Logical "0" input voltage up to 1.5 V (high noise immunity)
  • Internal clamp diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$4,120.00
USD
Quantity
Unit Price
1
$4.47
15
$4.38
50
$4.31
150
$4.25
500+
$4.12
Product Variant Information section