L6234PD in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6234PD

L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics L6234PD - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 42V
No of Outputs: Triple
Output Current-Max: 4A
Rated Power Dissipation: 2.3W
Supply Voltage-Max: 42V
Supply Voltage: 7V to 42V
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications

    The L6234PD is a triple half bridge to drive a brushless motor. It is realized in Multipower BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to Optimize the logic circuitry and the power stage to achieve the best possible performance.

    The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability of the package. All the logic inputs are TTL, CMOS and mP compatible. Each channel is controlled by two separate logic input.

    Features:

    • Supply Voltage from 7 to 52 V
    • 5 A Peak current
    • RDS ON 0.3 ohm TYP. Value at 25°C
    • Cross conduction protection
    • TTL Compatible Driver
    • Operating Frequency to 50 Khz
    • Thermal shutdown
    • Intrinsic fast wheeling Diodes
    • Input and Enable Function For
    • Every Half Bridge
    • 10 V External Reference Available
Read More...
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.56
USD
Quantity
Unit Price
1
$3.56
15
$3.49
50
$3.43
150
$3.38
500+
$3.28
Product Variant Information section