text.skipToContent text.skipToNavigation

Manufacturer Part #

L9942XP1TR

L9942 Series 5.3 V Surface Mount Integrated Stepper Motor Driver - PowerSSO24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L9942XP1TR - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.3A
Supply Current: 7mA
Clock Frequency-Max: 31.3kHz
Supply Voltage-Max: 28V
Supply Voltage: 7V to 20V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$2.46
Product Variant Information section