text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51152CADR2G

NCP51152 Series 30 V 9 A Isolated Single Channel Gate Driver - SOIC-8NB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP51152CADR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current-Max: 4.5A
Rated Power Dissipation: 1.25W
Supply Voltage-Max: 20V
Supply Voltage: 3V to 20V
Fall Time: 8.3ns
Rise Time: 12ns
Turn-off Delay Time: 36ns
Turn-on Delay Time: 36ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section