Manufacturer Part #
STSPIN32F0602QTR
STSPIN32F0602 Series 600 V Three-Phase BLDC Controller Embedded MCU - VFQFN-72
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Package Style:QFN-72 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
STMicroelectronics STSPIN32F0602QTR - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| Load Voltage: | 600V |
| No of Outputs: | Single |
| Output Current-Max: | 0.85A |
| Supply Current: | 18.9mA |
| Clock Frequency-Max: | 48MHz |
| Rated Power Dissipation: | 4.5W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 9V to 20V |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$5.36
10
$4.87
50
$4.53
200
$4.24
750+
$3.96
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
QFN-72
Mounting Method:
Surface Mount