text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0602QTR

STSPIN32F0602 Series 600 V Three-Phase BLDC Controller Embedded MCU - VFQFN-72

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0602QTR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 600V
No of Outputs: Single
Output Current-Max: 0.85A
Supply Current: 18.9mA
Clock Frequency-Max: 48MHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 20V
Supply Voltage: 9V to 20V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,515.00
USD
Quantity
Unit Price
1,500+
$3.01