Manufacturer Part #
STSPIN958TR
Motor Drivers-BRUSHED DC MOTOR DRIVERS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Cut Tape Package Style:VFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STSPIN958TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN958TR - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 5.05V to 58V |
| No of Outputs: | Dual |
| Output Current-Max: | 5A |
| Clock Frequency-Max: | 500kHz |
| Supply Voltage-Max: | 4V |
| Supply Voltage: | 2.8V to 3.6V |
| Turn-on Delay Time: | 300ns |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | VFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.17
15
$1.13
75
$1.11
300
$1.10
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount