text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7182EMXUMA1

TLE7182EM Series 34 V H-Bridge and Dual Half Bridge Driver IC - PG-SSOP-24-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7182EMXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Quad
Supply Current: 45mA
Rated Power Dissipation: 2W
Supply Voltage-Max: 34V
Supply Voltage: 7V to 34V
Fall Time: 200ns
Rise Time: 250ns
Operating Temp Range: -40°C to +150°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Unit Price
2,500+
$1.77
Product Variant Information section