text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE94106ESXUMA1

TLE94106ES Series 18 V 2 A Surface Mount Half Bridge Driver - PG-TSDSO-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE94106ESXUMA1 - Technical Attributes
Attributes Table
Load Voltage: 5.5V to 18V
Output Current-Max: 2A
Supply Voltage-Max: 5.5V
Supply Voltage: 3V to 5.5V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,330.00
USD
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section