Manufacturer Part #
TLE9561QXXUMA1
TLE9561QX Series 5 V 250 mA Surface Mount 4 Phase Bridge Driver - PG-VQFN-48-31
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:VQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE9561QXXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
06/02/2023
Details and Download
Part Status:
Active
Active
Infineon TLE9561QXXUMA1 - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 6V to 28V |
| Output Current-Max: | 250mA |
| Supply Voltage-Max: | 28V |
| Supply Voltage: | 6V to 28V |
| Fall Time: | 20ns |
| Rise Time: | 20ns |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount