Manufacturer Part #
TLE9879QXW40XUMA1
TLE9879QXW40 Series 28 V 40 MHz 3-Phase Motor Driver - VQFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:VQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE9879QXW40XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/29/2024
Details and Download
Part Status:
Active
Active
Infineon TLE9879QXW40XUMA1 - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| No of Outputs: | Six |
| Supply Current: | 30mA |
| Clock Frequency-Max: | 40MHz |
| Supply Voltage: | 5.5V to 28V |
| Fall Time: | 250ns |
| Rise Time: | 250ns |
| Interface: | LIN |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount