Manufacturer Part #
VN340SP-E
VN340SP: 55 V 0.2 Ohm Quad High-Side Smart Power Solid State-Relay - PowerSO-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:POWERSO-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN340SP-E - Technical Attributes
Attributes Table
| Package Style: | POWERSO-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$4.59
150
$4.52
200
$4.50
500
$4.45
750+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERSO-10
Mounting Method:
Surface Mount