text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3001E6TA

ZXGD3001E6TA Single Channel 9 A High Side MosFet Driver - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZXGD3001E6TA is a high-speed non-inverting single MOSFET gate driver, capable of driving up to 9 A.

Its operating supply voltage ranges up to 12 V , device ensures rapid switching of the power MOSFET to minimize power losses and distortion in high current fast switching applications.

Features:

  • 12 V operating voltage range9 Amps peak output current
  • Fast switching emitter-follower configuration
  • 3ns propagation delay time
  • 11ns rise/fall time, 1000pF load
  • Low input current requirement
  • 4.2 A(source)/2.2A(sink) output current from 10 mA input
  • SOT23-6 package
  • Separate source and sink outputs for independent control of rise and fall time
  • Optimized pin-out to ease board layout and minimize trace inductance
  • No Latch Up
  • No shoot through
  • Near - Zero quiescent and output leakage current

Applications:

  • Power MOSFET and IGBT Gate Driving:
    • Synchronous switch-mode power supplies
    • Secondary side synchronous rectification
    • Plasma Display Panel power modules
    • 1, 2 and 3-phase motor control circuits
    • Audio switching amplifier power output stages

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
9,000
$0.315
15,000+
$0.30
Product Variant Information section