ULN2003V12T16-13 in Reel by Diodes Incorporated | Peripheral Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003V12T16-13

ULN2003V12 Series 7 Channel 3.3 to 5 V Relay Inductive Load Sink Driver-TSSOP-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ULN2003V12T16-13 - Technical Attributes
Attributes Table
No of Outputs: Seven
Output Voltage-Max: 16V
Output Current-Max: 140mA
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
112,500
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.111
10,000
$0.11
37,500+
$0.107
Product Variant Information section