Manufacturer Part #
HEF4053BT,653
4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Nexperia HEF4053BT,653 - Technical Attributes
Attributes Table
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The HEF4053BT,653 is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. It core supply voltages fraom 3 to 15 V.
Features:
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range -40 ? to +125 ?
- Complies with JEDEC standard JESD 13-B
Applications:
- Industrial and automotive
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount