Manufacturer Part #
ISL84051IVZ-T
ISL84051 Series 12 V 125 Ohm 8-Channel Bidirectional Analog Switch - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL84051IVZ-T - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 1 x 8:1 |
| No of Channels: | 8 |
| Supply Voltage: | 2V to 12V |
| ON Resistance: | 125Ω |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount