text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84781IVZ-T

ISL84781 Series 3.6V 750mOhm Low-Voltage Single Supply 8-to-1 Analog Multiplexer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Renesas ISL84781IVZ-T - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: Single 8:1
No of Channels: 1
Supply Voltage: 1.6V to 3.6V
ON Resistance: 0.85Ω
Propagation Delay: 34ns
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,800.00
USD
Quantity
Unit Price
2,500+
$2.32
Product Variant Information section