M74HCT4053ADTR2G in Reel by onsemi | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HCT4053ADTR2G

IC MUX/DEMUX TRIPLE 2X1, LSTTL Compatible Inputs, TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi M74HCT4053ADTR2G - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 3 x 2:1
No of Channels: 6
Supply Voltage: 2V to 6V
Supply Current: 1µA
ON Resistance: 100Ω
Propagation Delay: 10ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 450mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$795.00
USD
Quantity
Unit Price
2,500
$0.161
5,000
$0.159
7,500
$0.158
10,000
$0.157
12,500+
$0.155
Product Variant Information section